776300-1

PIN CONTACT WIRE TO WIRE LOOSE

Enhance your wire-to-wire connections with our high-quality Pin Contact. Engineered for secure and reliable performance, this loose termination method is ideal for automotive, truck, bus, and off-road applications. Designed for easy installation through crimping, the contact is plated with durable tin for enhanced conductivity. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it ensures a perfect fit for various automotive electrical systems. With RoHS compliance and F-Crimp technology, this terminal splice offers both environmental sustainability and efficient functionality. Elevate your connectivity solutions with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776300-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:14 - 18 AWG, .8 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Pin
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP776300-1
series:AMPSEAL 16
Interface Plating:Gold (Au)
Mating Pin Diameter:1.588 mm / .0625 in
Wire Insulation Diameter:2.26 - 3.32 mm / .089 - .131 in
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .8 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm²
Customer Preferred Contact:No
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/24/2022PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier.Download