776441-1
AS 16, EXTRACTION TOOL
Easily extract AMPSEAL 16 connectors with this convenient Extraction Tool, designed specifically for AS 16 connectors. With a package quantity of 2, you'll have a spare on hand for quick and efficient removal. Constructed to meet UL 94-HB flammability standards, it ensures safe operation in industrial and commercial transportation settings. Rated for a wide operating temperature range of -40 to 125°C (-40 to 257°F), this tool is a reliable accessory for automotive connector maintenance. Stay compliant with RoHS regulations, as this tool is RoHS certified. Upgrade your toolkit with this essential extraction tool for seamless connector maintenance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776441-1 |
Series: | AMPSEAL 16 |
Accessory Type: | Extraction Tool |
Package Quantity: | 2 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776441-1 |
SKU: | AMP776441-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2015 | E-15-004604 - Product Improvement. The original supplier of the basic mini-screwdriver is no longer a TE approved supplier so we have changed the supplier to one that is TE approved. | Download |