Enhance your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle. Engineered for high performance, this connector boasts UL 94V-0 compliance for superior safety. Constructed with a durable thermoplastic housing and featuring 68 gold-plated contacts, it ensures reliable data transmission. With a board mount design and through-hole solder termination, installation is a breeze. The phosphor bronze contact material guarantees longevity, while the 1.27mm pitch allows for efficient signal transfer. Its latch mating retention type and full metal shell provide added security, making it ideal for a wide range of applications. RoHS compliant, this connector is both environmentally friendly and dependable. Elevate your connectivity with the AMPLIMITE 0.50 Series Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786155-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP786155-7
Bracket Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Shell Plating Material:Nickel over Copper
Bracket Material:Zinc
Post Plating Material:Tin-Lead over Nickel
Post Size:.026 in
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock Type:Screwlocks
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Retention:With
Mating Alignment:Without
Mounting Hole Diameter:.109 in
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Row-to-Row Spacing:.1 in / 2.54 mm
Connector Type:Connector Assembly
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Sealable:No
Termination Post Length:.173 in / 4.39 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: