5-104068-6
60 SYSTEM 50 HDR DRST SHRD
Introducing the AMPMODU System 50 PCB Pin Header, designed for reliable connectivity in industrial applications. This straight orientation header features 60 gold-plated contacts, each capable of handling up to 1A of current at 30V AC. With a pitch of 1.27mm (.05 in) and a housing made of UL 94V-0 rated thermoplastic in sleek black, it offers both durability and safety. The header, suitable for through-hole soldering, comes in a package of 11 and is RoHS compliant. Ideal for use on printed circuit boards, its detent latching mating retention ensures secure connections. From its nickel underplating to tin termination, every detail is crafted for optimal performance in a wide operating temperature range. Whether for new installations or replacements, this AMPMODU header guarantees quality and longevity in your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104068-6 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 11 |
Contact Amperage: | 1 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .1 in, 2.54 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104068-6 |
SKU: | AMP5-104068-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download |
12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download |
08/11/2017 | E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download |
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |