788159-2

SLD CPC RCPT ASSY,13-9,STD SEX

Easily connect and secure your power cables with our SLD CPC RCPT ASSY, featuring a standard 13-9 configuration for efficient power transmission. Designed for male gender compatibility, this assembly ensures reliable performance in various applications. Crafted from durable black nylon housing material, it meets stringent UL 94V-0 flammability standards for enhanced safety. With a straight body orientation and a shell size of 13, it offers a secure and stable connection. The nine-pin contact type allows for seamless power transfer, with a maximum voltage rating of 600 V DC. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this housing assembly is suitable for diverse environments. Compliant with RoHS regulations, it guarantees environmentally friendly manufacturing practices. Ideal for use in Circular Power Connectors, this product ensures dependable power connectivity in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 788159-2
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:Nylon
Number of Contacts:9
Body Orientation:Straight
Voltage:600 V DC
Shell Size:13
Contact Type:Pin
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP788159-2
Seal Type:Peripheral / Wire Entry Seal
Keying:A
Number of Signal Positions:9
Reverse Numbering:With
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
Accepts Wire Insulation Diameter Range:1.65 - 3.05 mm / .065 - .12 in
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:3/4 - 20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/10/2021E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs.
Download
06/10/2019P-19-017403 - Product Improvement.
Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All
parts containing black seals will be EU 2015/863 compliant.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download