1-201692-7
CNTR FASTENER PLUG BLOCK,104P
Enhance your industrial connections with this CNTR FASTENER PLUG BLOCK housing, designed for seamless integration into panel setups. With a matrix contact layout and 104 socket positions, it offers reliable performance for cable-to-cable or cable-to-panel configurations. Crafted from durable phenolic in a sleek black finish, this connector housing stands out in both function and style. At 1.13 inches in height and 2.83 inches in width, it provides ample space for secure connections. With RoHS compliance and a package quantity of 1, this housing is a must-have for any power connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-201692-7 |
Housing Material: | Phenolic |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 104 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Package |
Panel Mount: | With |
Connector Height: | 1.13 in, 28.7 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Contact Layout: | Matrix |
Connector Length: | 23.2 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 2.83 in, 71.88 mm |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Part Aliases: | 1-201692-7 |
SKU: | AMP1-201692-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |