Enhance power and signal connectivity with the DUAC/PL 06P Receptacle from our AMP series. CSA standard compliant, this connector features a durable Polybutylene Terephthalate housing in a natural color, offering reliability in various applications. With two rows and six positions, it facilitates efficient cable mounting via crimp termination. The 4.2mm pitch and 600V AC voltage rating ensure robust performance. Ideal for power and signal circuit applications, it operates in a wide temperature range from -55 to 105°C (-55 to 105°F). VDE tested and RoHS compliant, this housing-type receptacle, packaged in quantities of 1000, is a dependable solution for your wire-to-board connection needs.