794185-1
02P MINI UMNL2 CAP HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2, a versatile connector designed for power and signal applications. With UL standards met, this housing is crafted from durable nylon in a natural color, ensuring safety and reliability. Featuring a single row design with two positions, it offers seamless connectivity for various devices. The termination method is easy with crimping, and the 4.14mm pitch allows for efficient installation. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. Packaged in a quantity of 800, this connector is ideal for appliances and other electronic systems. RoHS compliant and with a flammability rating of UL 94V-0, it meets stringent industry standards. Upgrade your connectivity with this essential housing for wire-to-wire applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794185-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 800 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794185-1 |
SKU: | AMP794185-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed | Download |
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |