794201-1

12P MINI UMNL2 CAP HSG MATRIX

The Mini-Universal MATE-N-LOK 2 series, a reliable solution for power and signal applications. This cable-mount connector features a durable nylon housing in a natural color, meeting UL 94V-0 material flammability standards for safety. With three rows and 12 positions, it offers ample connectivity in a compact design. The crimp termination method ensures secure wire attachment, while the 4.14mm pitch accommodates standard pin contacts. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Rated for 600V AC/DC, this connector is ideal for appliances and other electronic devices. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. Upgrade your power and signal connections with this versatile housing connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794201-1
Series:Mini-Universal MATE-N-LOK 2
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.163 in, 4.14 mm
Number of Positions:12
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:794201-1
SKU:AMP794201-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/20/2024PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed
Download
05/07/2012P-12-007750 - Manufacturing location change.Download