794210-1

20P MINI UMNL2 PLUG HSG UL94V0

Enhance your power and signal connections with our Mini-Universal MATE-N-LOK 2 connector. Designed for versatile applications, this connector features a durable nylon housing in a natural color, meeting UL standards for safety. With two rows and 20 positions, it offers reliable performance for wire-to-wire and wire-to-board connections. The cable mount design allows for easy installation, with crimp termination ensuring secure contact. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. With a pitch of 4.14mm and voltage rating of 600V AC/DC, it provides efficient power transmission. This connector, with UL 94V-1/0 flammability standards, is RoHS compliant, making it ideal for appliances and other electronic devices. Upgrade your connectivity solutions with this high-quality housing, perfect for power and signal circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794210-1
Series:Mini-Universal MATE-N-LOK 2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.163 in, 4.14 mm
Package Quantity:100
Number of Positions:20
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1047
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-1 UL 94V-0
Part Aliases:794210-1
SKU:AMP794210-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: