794231-1

MINI UMNL2 SCKT 20-16AWG LP SN

Easily connect power components with our MINI UMNL2 SCKT 20-16AWG LP SN. This contact features a cable mount design for convenient installation, with a crimp termination method ensuring secure connections. Crafted from durable brass with pre-tin plating, it offers reliable performance in demanding environments. Suitable for wire sizes 16-20 AWG, it accommodates stranded wires with ease. With CSA and UL certifications, it meets stringent quality standards for peace of mind. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for various applications. RoHS compliant, it aligns with environmental regulations. Perfect for appliances and power circuits, it comes in a package of 1000 for convenience. Upgrade your connectivity solutions with this efficient contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794231-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0936
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.079 - .126 in, 2.01 - 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:794231-1
SKU:AMP794231-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: