102241-5
07 MODIV HSG COMP SR .100 POL
Meet the need for secure and efficient electrical connections with our AMPMODU IV/V Housing Connector. Designed for industrial applications, this connector features a durable Nylon GF housing in classic black, ensuring reliable performance in harsh environments. With seven beryllium copper contacts, each terminated by crimping, it offers a high amperage of 3A and a voltage rating of 250VAC. The UL 94V-0 material flammability standard compliance guarantees safety, while CSA LR7189 and UL E28476 certifications ensure quality. Operating temperature range of -65 to 105°C, along with a dielectric withstanding voltage of 750V, make it suitable for various settings. Its compact design, with an overall length of 17.78mm and a pitch of 2.54mm, allows for easy installation on PCBs. Mating alignment with detent latching and no strain relief provide added convenience. RoHS compliant and with a packaging quantity of one, this connector is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102241-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .182 |
Overall Length: | 17.78 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 7 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 17.78 mm, .7 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102241-5 |
SKU: | AMP102241-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |