794237-1
02P MINI UMNL2 PLUG HSG UL94V2
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK 2 Housing Connector. With UL standards met, this connector ensures reliable performance and safety. Featuring durable Nylon housing in a natural color, it offers secure cable mount (free-hanging) installation with a 4.14mm pitch. Suitable for wire and cable termination via crimping, it accommodates 2 positions for socket contacts, catering to various circuit applications. With a high voltage rating of 600V AC/DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees robust functionality even in demanding environments. RoHS compliant and designed for appliances, this connector is essential for efficient power and signal transmission in diverse applications. Packaged in a convenient bag format, it comes in a quantity of 800. Upgrade your connectivity solutions with this versatile housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794237-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 800 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794237-1 |
SKU: | AMP794237-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |