794584-2

05P UMNL SOC HDR ASS POL BLACK

Enhance your power connectivity with our Universal MATE-N-LOK connector, designed for seamless board mounting in various applications. Featuring a durable nylon housing in sleek black, this connector ensures reliable performance with its phosphor bronze contacts. With a contact rating of 12 A and a voltage capacity of 600 V AC, it guarantees efficient power transmission. The 5-position, single-row layout offers versatility in circuit connections, while the 6.35 mm pitch allows for easy integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The vertical mount orientation with latch mating retention ensures secure assembly, while the polarization alignment simplifies installation. UL 94V-0 compliant for safety, this connector is ideal for power applications in appliances and beyond. With a package quantity of 100, it is perfect for both prototyping and production. Rely on our connector for superior performance and durability in your power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794584-2
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Panel Thickness:.03 - .09 in
Contact Amperage:12 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:5
Contact Layout:Inline
Connector Length:1.29 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.179 in, 4.57 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:794584-2
SKU:AMP794584-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: