794762-3
12P UMNL CAP HSG RED, PAN MNT
Enhance your power and signal connections with the Universal MATE-N-LOK series Panel Mount Crimp Connector. Featuring a durable Nylon housing in a striking red color, this connector is designed for reliable performance in a variety of applications. With three rows of 12 pin contacts, it offers ample connectivity for your needs. The 6.35mm pitch and 600V AC voltage rating ensure efficient power transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for use in diverse environments. The panel mount design with Twist & Lock Flange feature provides easy and secure installation. Whether for appliances or industrial equipment, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality housing unit, perfect for wire-to-wire applications in both power and signal circuits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794762-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | Red |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794762-3 |
SKU: | AMP794762-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |