1586848-1
12P UMNL PLUG HSG, GW
Invest in reliable and high-quality connectivity with our Universal MATE-N-LOK Housing. Designed for power and signal applications, this housing features three rows with a total of 12 positions, accommodating multiple connections with ease. The nylon construction ensures durability, while meeting CSA and UL standards for safety and performance. With a cable mount installation method and a pitch of 6.35mm (.25 in), it offers flexibility in setup. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600 V AC, it guarantees reliable operation in diverse environments. The natural housing color blends seamlessly in any setting, making it suitable for various appliances. RoHS compliant and VDE tested, it's a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586848-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586848-1 |
SKU: | AMP1586848-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/14/2020 | P-20-019041 - Manufacturing Location Change. In effort to assure uninterrupted delivery, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. | Download |