794912-1
6 POS UMNL CIR CAP HSG
Enhance your power connectivity with our Universal MATE-N-LOK Circular Power Connector Housing. Specifically designed for male pins, this housing accommodates six contacts, delivering reliable performance in various applications. Crafted from durable nylon with a natural finish, it meets stringent UL 94V-0 and UL 94V-2 standards for material flammability. With an amperage rating of 20A and a maximum voltage of 600V DC, it ensures efficient power transmission. Suitable for cable mount (free-hanging) installation, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), making it a versatile and robust solution for your connectivity needs. This RoHS-compliant product guarantees environmental responsibility without compromising on quality. Elevate your connectivity with our Circular Power Connector Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794912-1 |
Color: | Natural |
Series: | Universal MATE-N-LOK |
Amperage: | 20 A |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Mount Type: | Cable Mount (Free-Hanging) |
Voltage: | 600 V DC |
Contact Type: | Pin |
Number of Positions: | 6 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0,UL 94V-2 |
Material Flammability Standard: | UL 94V-0;UL 94V-2 |
SKU: | AMP794912-1 |
Number of Power Positions: | 6 |
Reverse Gender: | No |
Contact Protection: | Without |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Mating Alignment Type: | Polarization |
Mating Retention Type: | Latch |
Panel Feedthrough: | No |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |