640903-2
RECEPT,PIDG FASTON 22-18 250
Easily connect wires with our PIDG FASTON 22-18 250 Receptacle, designed for efficient and secure termination. With a vibrant red color, it stands out for easy identification. Crafted from durable brass with tin plating, it ensures reliable conductivity. The straight orientation and closed barrel offer straightforward installation, while the compression crimp type guarantees a strong and lasting connection. Suitable for 18-22 AWG wires, it accommodates a wide range of applications. With RoHS compliance and an operating temperature range of 105°C, it meets industry standards for safety and performance. Trust in the quality and convenience of our receptacle for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640903-2 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.86 mm, .9 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640903-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |