794955-3

VAL-U-LOK PIN PHBZ SN 22-18AWG

Enhance your power connector system with our VAL-U-LOK PIN PHBZ SN 22-18AWG contact. Designed for efficient crimp termination on 18-22 AWG discrete wires, this contact guarantees secure connectivity in appliances and various power applications. With UL standards met and a voltage rating of 600 V AC, it ensures reliable performance even in demanding environments. The phosphor bronze construction and pre-tin plating offer durability and conductivity, while the straight orientation and cable mount design facilitate easy installation. Each package includes 3500 pieces, making it ideal for high-volume projects. RoHS compliant and suitable for use in operating temperatures ranging from -40 to 105°C (-40 to 221°F), this contact is a dependable solution for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794955-3
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Pin
Package Quantity:3500
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:G31
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K925
Wire Size:18 - 22 AWG, .3 - .82 mm²
Contact Design:Formed Pin
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .122 in, 1.5 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Standards Met:UL
Part Aliases:794955-3
SKU:AMP794955-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2018P-18-015892 - Manufacturing Location Change.Download
02/25/2015P-15-011137 - Product improvement.Dear Customer, packaging method is improved for the part numbers listed below to help preventing deformation risk during packaging, storage, transportation and unpacking process.Download