794958-3

VAL-U-LOK SKT PHBZ SN 22-26AWG

Enhance your power connector solutions with our VAL-U-LOK SKT PHBZ SN 22-26AWG contact. Designed for cable mount applications, this socket contact features durable phosphor bronze construction and pre-tin plating for reliable performance. With a voltage rating of 600 V AC and a contact amperage of 9 A, it's ideal for power circuit applications. Certified by CSA and UL, it meets stringent standards for quality and safety. Each package contains 5000 contacts, making it perfect for large-scale projects. Its crimp termination method ensures secure connections, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) suits various environments. Whether used in appliances or other devices, this contact is a dependable choice for wire-to-wire or wire-to-board connections. RoHS compliant and with ECCN classification, it aligns with international regulations. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794958-3
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector and Contact Terminate To:Wire & Cable
Wire Size:.13 - .33 mm², 22 - 26 AWG
Contact Design:Single Beam
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Standards Met:CSA UL
Part Aliases:794958-3
SKU:AMP794958-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2018P-18-015892 - Manufacturing Location Change.Download