794955-4
VAL-U-LOK PIN PHBZ AU 22-18AWG
Enhance your power connector assembly with these VAL-U-LOK PIN PHBZ AU contacts, designed for 22-18AWG wires. Featuring a durable phosphor bronze construction with gold plating, they ensure reliable conductivity at up to 600V AC and 9A. UL standards compliant and suitable for cable mount crimping, these contacts guarantee secure and efficient power transmission. With a wide operating temperature range and nickel underplating, they are ideal for various appliance applications. Each package includes 3500 units, offering ample supply for your project. RoHS compliant and meticulously engineered, these contacts are a must-have for wire-to-wire connector systems, providing dependable performance in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794955-4 |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 3500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 9 A |
Termination Type: | Crimp |
GPL: | G31 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K925 |
Wire Size: | 18 - 22 AWG, .3 - .82 mm² |
Contact Design: | Formed Pin |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Standards Met: | UL |
Part Aliases: | 794955-4 |
SKU: | AMP794955-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download |
09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download |
02/25/2015 | P-15-011137 - Product improvement.Dear Customer, packaging method is improved for the part numbers listed below to help preventing deformation risk during packaging, storage, transportation and unpacking process. | Download |