Enhance your power connector solutions with our VAL-U-LOK SKT BR AU 22-18AWG Contact, designed to ensure reliable performance in a wide range of applications. This single beam socket contact, made of brass with gold plating, guarantees secure and efficient power transmission for 18-22 AWG cables. With CSA and UL certifications, you can trust in its quality and safety compliance. Suitable for wire-to-wire and wire-to-board connections, this contact offers easy cable mounting through crimping. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Each package contains 3500 pieces, making it ideal for bulk use in appliances or industrial settings. With RoHS compliance and a glow wire rating, this contact ensures environmental friendliness and fire safety. Elevate your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794956-2
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC
Contact Type: Socket
Package Quantity: 3500
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: G31
Packaging: Reel
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K925
Wire Size: 18 - 22 AWG, .3 - .82 mm²
Contact Design: Single Beam
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: 208567
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .059 - .122 in, 1.5 - 3.1 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Standards Met: CSA ;UL
Part Aliases: 794956-2
SKU: AMP794956-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/08/2024 PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. Download