796332-1

SLD CPC PLUG ASSY,23-16,REV SX

Experience seamless power connectivity with our SLD CPC Plug Assembly, meticulously crafted for optimal performance. Featuring a durable Nylon housing in sleek black, this straight-bodied plug is designed for 16 pin contacts, meeting stringent UL 94V-0 standards for material flammability. With a maximum voltage rating of 600 V DC, it ensures reliable power transmission in various applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), its all-plastic shell construction guarantees longevity and safety. Ideal for male connectors, it belongs to the esteemed AMP CPC series, a testament to its quality and reliability. Trust in its RoHS compliance and elevate your power connectivity experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796332-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:Nylon
Number of Contacts:16
Body Orientation:Straight
Voltage:600 V DC
Shell Size:23
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP796332-1
Seal Type:Wire Entry Seal
Keying:A
Number of Signal Positions:12
Reverse Numbering:With
Number of Power Positions:4
Reverse Gender:Yes
Contact Protection:With
Operating Voltage:600 VAC
null:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1-3/8 - 18 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/08/2021P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022.Download
07/05/2021E-21-006540 - Manufacturing / Process Requirements. The tooling used to white ink stamp is damaged and unable to be repaired or replaced. For this reason the change is being implemented immediately. Change the method of marking the contact cavity identification numbers on the wire entry end of the connector from white ink stamping to laser marking.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download