Enhance the durability and reliability of your connections with this CPC Strain Relief, designed for Size 23 applications. Perfect for securing cables with a diameter ranging from .55 to 1.25 inches (13.97-31.75 mm), this accessory ensures a tight and insulated seal. With a package quantity of 50, it's ideal for large-scale projects. Crafted in sleek black, this strain relief not only offers functional benefits but also adds a professional touch to your setup. Compliant with RoHS standards, it guarantees environmental responsibility. Trust in its industrial-grade quality for seamless connector contact termination to wire and cable, making it a vital component in the AMP CPC series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54012-1
Series:AMP CPC
Accessory Type:Cable Seal
Cable Diameter:13.97 - 31.75 mm, .55 - 1.25 in
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:1-3/8-18
Body Color:Black
Part Aliases:54012-1
SKU:AMP54012-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: