796642-5

5POS 5.0MM CE VRT HDR,TRM BLK

Enhance your power and signal connectivity with our 5-position header, designed for reliable board mount installation. Featuring a durable PA 6/6 housing in a vibrant green color, this industrial-grade connector ensures secure contact with its copper alloy terminals plated with tin. With a pitch of 5mm (.197 in) and a voltage rating of 300V AC, it is suitable for a wide range of applications. The shrouded header, with a tail length of 3.5mm (.138 in), offers easy and efficient wire-to-board termination using 12-30 AWG wire sizes. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant component is ideal for demanding environments. With closed-end construction and a quantity of 150 pieces per package, it provides both convenience and durability for your projects. Elevate your connectivity solutions with this high-performance header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796642-5
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 5
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Package Quantity: 150
Contact Amperage: 15 A
Number of Positions: 5
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796642-5
SKU: AMP796642-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: