| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796966-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 16 - 18 AWG, .8 - 1.31 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Test Current: | 23 A |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold |
| Contact Product Type: | Contact |
| Part Aliases: | 796966-1 |
| SKU: | AMP796966-1 |
796966-1
Specifications
Detailed Description
This SKT ASSY offers a reliable and high-current solution for your power connectivity needs. Designed for 18-16 AWG wires, it ensures secure and efficient connections in industrial settings. With a copper alloy construction and silver plating in the contact mating area, it guarantees durability and conductivity. The termination method is through crimping, providing a robust and stable attachment. Suitable for Wire to Wire applications, this contact is essential for maintaining power integrity. It comes in a package of 100 and is RoHS compliant, meeting environmental standards. Trust in this AMP Type II series accessory for optimal performance in power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | ![]() | |
| TE Connectivity 601967-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 194264-1 | ![]() |


