8-1437558-6

MTF106G=SW TOG SPDT

Enhance your panel with the MTF106G Toggle Switch, a versatile SPDT option that combines sleek design with reliable functionality. Featuring a flat toggle style and threaded bushing for easy installation, this switch offers a seamless (On) - Off - (On) operation. Crafted with a copper alloy contact material and gold flash over silver plating, it ensures durable performance at 6A and 125VAC. The terminal seal guarantees added protection, making it perfect for various applications. RoHS compliant and sealed for quality assurance, it's a must-have for your switching needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437558-6
Amperage: 6 A
Mount Type: Panel
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Silver
Seal Type: Terminal Seal (Insert Molded)
Switch Type: Toggle
Bushing Type: Threaded
Contact Configuration: SPDT
Switch Operation: (On) - Off - (On)
Termination Type: Vertical, Wire Lugs
Rated Voltage: 125 VAC
Toggle Style: Flat
Sealed: Yes
SKU: AMP8-1437558-6
series: Alcoswitch MTF
Color: Green
Actuator Finish: Satin Chrome
Bushing Thread Size: 1/4-40
Toggle Length: 12.32 mm / .485 in
Insulation Resistance: 1000 MΩ
UL/CSA Current Rating (250V): 3 A
Contact Resistance: 10 mΩ
Dielectric Strength: 1500 VAC
Toggle Switch Voltage Rating: 125 VAC / 28 VDC
Process Sealed: No
UL Flammability Rating: UL 94V-0
Product Type: Switch
Toggle Actuation: Vertical
Supplier Product: Toggle Switches
Part Alias: 8-1437558-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2014 E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. Download