8-1437558-4
MTF106E=(MST-49) SW TOG SPDT
Enhance your control panel with the MTF106E Toggle Switch, a high-performance component boasting a rugged construction and versatile functionality. Designed for SPDT contact configuration, this switch offers reliable On-Off-On operation, perfect for a variety of applications. With a sturdy panel mount and threaded bushing type, installation is a breeze. The contact material, Copper Alloy with Gold Flash over Silver plating, ensures excellent conductivity and longevity. Featuring a terminal seal, this switch is securely sealed against environmental factors, making it ideal for demanding environments. Rated for 6A at 125VAC, it guarantees efficient power handling. The flat toggle style adds a sleek touch to your setup, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with the MTF106E Toggle Switch and experience superior performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437558-4 |
Amperage: | 6 A |
Mount Type: | Panel |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash over Silver |
Seal Type: | Terminal Seal (Insert Molded) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - Off - On |
Termination Type: | Vertical, Wire Lugs |
Rated Voltage: | 125 VAC |
Toggle Style: | Flat |
Sealed: | Yes |
SKU: | AMP8-1437558-4 |
series: | Alcoswitch MTF |
Color: | Green |
Actuator Finish: | Satin Chrome |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 12.32 mm / .485 in |
Insulation Resistance: | 1000 MΩ |
UL/CSA Current Rating (125V): | 3 A |
UL/CSA Current Rating (250V): | 3 A |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1500 VAC |
Toggle Switch Voltage Rating: | 125 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | 8-1437558-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download |