8-1534798-8

DUOPLUG MK II CONNECTOR3-20P SELEK LOAD

The DUOPLUG MK II CONNECTOR3-20P SELEK LOAD, a high-performance female connector designed for seamless signal transmission in electronic applications. With a durable housing made of PA 6 GF, this connector ensures reliable connectivity in demanding environments. Featuring insulation displacement crimp (IDC) termination and right-angle body orientation, it offers easy installation and space-saving design. With a pitch of 2.5 mm and a voltage rating of 250 V, it is suitable for various signal transmission tasks. This connector is part of our comprehensive Wire to Board connector system, ideal for connecting printed circuit boards with precision. RoHS compliant and operating within a wide temperature range from -40 to 110 °C, it guarantees compliance and performance. Trust in the DUOPLUG MK II for efficient and secure signal transmission in your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1534798-8
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:6776
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
Position Locations Omitted:6
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Part Aliases:8-1534798-8
SKU:AMP8-1534798-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: