8-1614353-6
RN 0603 487R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this RN 0603 487Ω 0.1% Thin Film Precision Resistor. Featuring a power rating of .063 W and a tolerance of .1%, this resistor ensures accurate and reliable performance. With a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your design. Trust in its high-quality construction and low temperature coefficient of resistance (10PPM) for consistent results. Upgrade your circuitry with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614353-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 487 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614353-6 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614353-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |