8-1614354-1

RN 0603 931R 0.1% 10PPM CUT LENGTH

Enhance your electronic projects with this precision resistor, designed for optimal performance in a compact 0603 package. With a resistance of 931 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Its low power rating of 0.063 W and rated voltage of 50 V make it suitable for a wide range of applications. Featuring surface mount termination for easy installation, it measures 1.6 x .8 x .4 mm, making it ideal for space-constrained designs. Trust in its high-quality construction and reliability, perfect for your electronic component needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614354-1
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 931 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614354-1
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614354-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: