8-1614354-2
RN 0603 93R1 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this surface mount resistor. Measuring 0603 in size and featuring a thin film element, it offers a resistance of 93.1 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this component ensures reliable performance. Its solder termination type and compact dimensions of 1.6 x .8 x .4 mm make it easy to integrate onto PCBs. With a low temperature coefficient of 10PPM, it guarantees stable resistance values over a wide range of operating conditions. Perfect for applications requiring high accuracy, this resistor is a valuable addition to any electronic engineer's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614354-2 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 93.1 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614354-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614354-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |