8-1614354-5
RN 0603 976R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuits with this RN 0603 Precision Resistor. Measuring 1.6 x .8 x .4 mm, this thin film resistor offers a resistance of 976 Ω with a tolerance of .1%. Its low power rating of .063 W and rated voltage of 50 V make it suitable for various applications. Featuring surface mount termination, it ensures easy installation onto your PCB. With a low temperature coefficient of 10PPM, it guarantees stable performance even in demanding environments. Upgrade your designs with this reliable component, essential for maintaining accuracy and efficiency in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614354-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 976 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614354-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614354-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |