8-1622825-0

Heilind Number:AMP8-1622825-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1622825-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R47 2% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622825-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.47 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:2%
Number of Terminations:2
SKU:AMP8-1622825-0

Detailed Description

Enhance current sensing applications with the RL73K 3A R47 2% 4K RL surface mount resistor. This compact 2512 size chip resistor boasts a power rating of 1 W, making it suitable for various electronic circuits. With a tolerance of 2% and a resistance of .47 Ω, it ensures precise and reliable performance. The solder termination type and surface mount mounting style simplify installation, while the thick film element technology guarantees efficiency. Measuring 6.35 x 3.1 x .6 mm, it offers a compact solution for space-constrained designs. Trust in its quality, as it is not only RoHS compliant but also part of our extensive range of Surface Mount Resistors.