| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625890-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 200 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1625890-5 |
8-1625890-5
| Heilind Number: | AMP8-1625890-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625890-5 |
| ECAD Model: |
Specifications
Detailed Description
Meet your power needs with our Axial Leaded Through Hole Resistor, offering a robust 2 W power rating. With a resistance of 200 KΩ and a tolerance of 5%, this essential component ensures reliable performance in a wide operating temperature range of -55 to 235 °C. Its metal oxide film element, with a temperature coefficient of ±350 ppm/°C, guarantees stability and precision in demanding applications. Featuring tinned copper leads for easy installation, this resistor is a must-have in any electronics project. Rest assured of its quality, as it is RoHS compliant. Explore our range of through hole resistors for all your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


