8-1625999-9

Heilind Number:AMP8-1625999-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1625999-9
ECAD Model:
3D Model

Description:

HSC100 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625999-9
Power Rating:100 W
Termination Type:Solder Lug
Resistance:120 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625999-9

Detailed Description

Enhance your power management systems with the HSC100 120R 5% Wirewound Power Resistor. Designed for high performance, this resistor offers a power rating of 100 W and a resistance value of 120 Ω, ensuring efficient operation in demanding environments. With a rated voltage of 1900 V DC, it guarantees reliable power handling. The solder lug termination type allows for secure and durable connections, while the compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. RoHS compliant and featuring two terminations, this resistor is a reliable choice for various industrial applications. Elevate your power circuit design with this versatile component.