| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879377-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879377-3 |
8-1879377-3
| Heilind Number: | AMP8-1879377-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879377-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with our CRGH0805 5% 2K4 0.33W resistor, designed for reliable performance in surface mount applications. Featuring a resistance of 2.4 KΩ and a rated voltage of 150 V, this thick film element ensures precision and durability. With a compact 0805 size and solder termination, it's easy to integrate into your designs. Trust in its 5% tolerance and high-quality construction for consistent operation. Ideal for a wide range of electronic devices, this power resistor is a crucial component for efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


