| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879499-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879499-4 |
8-1879499-4
| Heilind Number: | AMP8-1879499-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879499-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 3K0 1W power resistor, a reliable and efficient component for surface mount applications. With a resistance of 3 KΩ and a rated voltage of 200 V, this resistor is designed to deliver consistent performance. Its compact 2010 size and solder termination make it easy to install, while the thick film element ensures durability. Meeting RoHS compliance standards, it is environmentally friendly. Perfect for a wide range of uses, this resistor is a valuable addition to any project requiring precise power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


