| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879504-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879504-9 |
8-1879504-9
| Heilind Number: | AMP8-1879504-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879504-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, designed for precision and reliability in surface mount applications. With a resistance of 887 ohms and a power rating of 0.2W, it ensures optimal functionality in a compact 0603 package. The thick film element guarantees durability, while a tolerance of 1% offers accuracy in voltage regulation. Solder termination and a rated voltage of 50V make for easy and versatile installation. RoHS compliant and measuring just 1.6 x .8 x .45 mm, this resistor is an essential component for electronic assemblies requiring high performance in a small form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


