| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879505-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879505-1 |
8-1879505-1
| Heilind Number: | AMP8-1879505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879505-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. This high-quality 0603-size component, with a power rating of 0.2W and a resistance of 7.87 KΩ, is designed for precise and efficient performance. Its surface mount termination type makes it easy to install, while its compact dimensions of 1.6 x .8 x .45 mm ensure versatility in placement. With a rated voltage of 50V and thick film element, it guarantees reliability in various applications. Meeting RoHS compliance standards, it is not only a powerful but also environmentally friendly choice. Upgrade your devices with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


