| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879506-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879506-9 |
8-1879506-9
| Heilind Number: | AMP8-1879506-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879506-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 102K 0.2W thick film power resistor. Measuring a compact 1.6 x .8 x .45 mm, this surface mount resistor offers reliable performance in a small package. With a resistance of 102 KΩ and a tolerance of 1%, it is suitable for precision applications. Rated for a maximum voltage of 50 V, it can handle various power requirements. Featuring solder termination and RoHS compliance, it is easy to integrate into your designs while meeting environmental standards. Ideal for use in a wide range of electronic devices, this resistor is a versatile component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


