8-1879508-9

Heilind Number:AMP8-1879508-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879508-9
ECAD Model:
3D Model

Description:

CRGH0805 1% 82R5 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879508-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:82.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879508-9

Detailed Description

Enhance your electronic circuitry with our CRGH0805 power resistor, designed for high-performance applications. With a power rating of 0.33 W, this surface mount resistor offers reliable functionality under demanding conditions. Its 1% tolerance ensures precise resistance of 82.5 Ω, while the rated voltage of 150 V guarantees optimal performance. The compact 0805 size and solder termination make installation a breeze, with dimensions of 2 x 1.25 x 0.55 mm. Crafted with a thick film element, this resistor is ideal for power-intensive tasks. RoHS compliant and featuring two terminations, it aligns with modern environmental and assembly standards. Elevate your circuit design with this essential component.