| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879512-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 909 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879512-1 |
8-1879512-1
| Heilind Number: | AMP8-1879512-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879512-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the precision and power of our CRGH0805 1% thick film power resistor. With a resistance of 909K ohms and a power rating of 0.33W, this surface mount component is designed for performance. Its compact 0805 size and solder termination make for easy installation, while its 1% tolerance ensures accuracy in your designs. Rated for up to 150V, it's perfect for a wide range of applications. Manufactured with high-quality materials and technology, this resistor is a reliable choice for your electronic projects. Unleash the potential of your systems with the CRGH0805.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


