| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879512-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879512-5 |
8-1879512-5
| Heilind Number: | AMP8-1879512-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879512-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 1M0 0.33W Power Resistor. Designed for surface mount applications, this resistor offers a resistance of 1 MΩ and a power rating of .33 W, ensuring reliable performance in various circuit designs. With a tolerance of 1% and a rated voltage of 150 V, it meets industry standards for precision and durability. The compact 0805 size and solder termination make it easy to integrate, while the thick film element technology guarantees stable operation. Whether you're a professional engineer or a hobbyist, this resistor is a versatile component for your passive electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


