8-1879514-6

Heilind Number:AMP8-1879514-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879514-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 825R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879514-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879514-6

Detailed Description

Enhance your circuitry with the CRGH1206 1% power resistor, designed for exceptional performance in surface mount applications. With a power rating of .5W and a resistance of 825Ω, this component ensures reliable operation in a variety of electronic devices. The thick film element, combined with a solder termination type, guarantees secure and efficient connectivity. Measuring at 3.1 x 1.55 x .55 mm, it offers a compact solution for space-constrained designs. Rated for a maximum voltage of 200V, it provides ample protection in high-power environments. With a tolerance of 1% and RoHS compliance, you can trust in the precision and sustainability of this essential component for your projects.