| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879516-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879516-8 |
8-1879516-8
| Heilind Number: | AMP8-1879516-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879516-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 100K 0.5W Power Resistor. This Surface Mount resistor, featuring a Thick Film element, ensures precise resistance of 100 KΩ with a tolerance of 1%. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. With a compact size of 1206 and solder termination, it offers easy installation on PCBs. Trust in its high-quality construction for reliable and efficient performance in your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


