| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879517-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Chip Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879517-8 |
8-1879517-8
| Heilind Number: | AMP8-1879517-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879517-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 chip resistor, offering a precise 1% tolerance and a resistance of 15 ohms. Designed for surface mount applications, this compact 0.5W device ensures reliable operation with a rated voltage of 200V. Its thick film element technology guarantees durability and stability, while the solder termination type facilitates easy installation. Measuring just 3.1 x 1.55 x 0.55 mm, it's ideal for space-constrained environments. Trust in this high-quality component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


