| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879522-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879522-6 |
8-1879522-6
| Heilind Number: | AMP8-1879522-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879522-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH2010 1% 1R2 1W Surface Mount Resistor. This compact yet robust component, measuring 5 x 2.5 x .55 mm, offers a power rating of 1 W and a low resistance of 1.2 Ω. Ideal for high-performance applications, it can handle a rated voltage of 200 V with ease. With a tolerance of 1% and termination type suitable for soldering, it ensures precise and reliable operation. Incorporate this Thick Film resistor into your design for efficient power management in space-constrained environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


