8-1879640-5

Heilind Number:AMP8-1879640-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879640-5
ECAD Model:
3D Model

Description:

H4P 64K9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879640-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879640-5

Detailed Description

Enhance your electronic circuitry with the H4P 64.9K Thin Film Resistor, a reliable component designed for precise performance. With a resistance of 64.9 KΩ and a tolerance of 0.5%, this resistor ensures accurate signal control. Its power rating of 1 W and rated voltage of 500 V make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, it guarantees stable functionality even in challenging environments. The axial leaded mount type with tinned copper leads allows for easy and secure installation. Featuring a temperature coefficient of ±50 ppm/°C, this resistor maintains its performance under varying conditions. Compliant with RoHS standards, it is a sustainable choice for your projects. Elevate your designs with the precision and reliability of the H4P 64.9K Thin Film Resistor.