8-1879640-9

Heilind Number:AMP8-1879640-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879640-9
ECAD Model:
3D Model

Description:

H4P 78K7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879640-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:78.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879640-9

Detailed Description

Enhance your circuitry with the H4P 78K7 0.5% 50PPM axial leaded resistor. Boasting a power rating of 1W and a resistance of 78.7KΩ, this reliable component ensures optimal performance in a wide operating temperature range from -55 to 155°C. With tinned copper leads and a thin film element, it offers precision and durability for your electronic projects. Rated for 500V, it provides robust protection and stability. Featuring a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this resistor guarantees accuracy and consistency in your designs. Upgrade your through-hole resistor selection with this high-quality component, perfect for various applications in industries like automotive, aerospace, and telecommunications.